D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Primary Material | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥32.22000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | Grounding Indents, Shielded | - | Steel, Tin Plated | - | IP20 | |||
152 In Stock | 1 : ¥32.22000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | Shielded | - | Steel, Tin Plated | - | IP20 | |||
0 In Stock Check Lead Time | 100 : ¥42.54000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 15 | 2 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Metal | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 50 : ¥69.49360 Bulk | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 26 | 2 | 2 (DA, A) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Metal | Steel, Tin Plated | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | Grounding Indents, Shielded | - | Steel, Tin Plated | - | IP20 | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Sub, High Density | Receptacle for Female Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | Shielded | - | Steel, Tin Plated | - | IP20 | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Sub, High Density | Plug for Male Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | Grounding Indents, Shielded | - | Steel, Tin Plated | - | IP20 | |||
0 In Stock | Obsolete | Bulk | Obsolete | D-Sub, High Density | Receptacle for Female Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | Shielded | - | Steel, Tin Plated | - | IP20 |