DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥26.60000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥26.60000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥26.60000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 34mA, 34mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥13.87000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) | - | - | - | - | |||
0 In Stock | 1 : ¥19.62000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) | - | - | - | - | |||
0 In Stock | 1 : ¥19.62000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 21.6V | 26.4V | 9V | -9V | - | - | 55mA, 55mA | 990 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) | - | - | - | - | |||
0 In Stock | 1 : ¥19.62000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 34mA, 34mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) | - | - | - | - | |||
0 In Stock | 1 : ¥26.60000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm) | - | - | CE | - |