DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥66.83000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥66.83000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 77% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 9V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 73% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥75.20000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, EN, UKCA | 62368-1 |