Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,478 In Stock | 1 : ¥34.41000 Cut Tape (CT) 2,500 : ¥13.91913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 1.5 A | 200 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUL, UL | - | - | |||
107 In Stock | 1 : ¥34.41000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 1.5 A | 200 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUL, UL | - | - |