Solder

Results: 3
Packaging
BulkDispenser
Product Status
ActiveObsolete
Composition
Sn63Pb37 (63/37)Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5)
Melting Point
361°F (183°C)423 ~ 424°F (217 ~ 218°C)
Mesh Type
3-
Process
Lead FreeLeaded
Form
Syringe, 1.23 oz (35g), 10ccSyringe, 3.53 oz (100g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Mesh Type
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
Kester_R500_Solder_Paste
70-1709-0820
SOLDER PASTE WATER SOLUBLE 35GM
Kester Solder
32
In Stock
1 : ¥531.78000
Bulk
Bulk
Active
Solder Paste
Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5)
-
423 ~ 424°F (217 ~ 218°C)
Water Soluble
-
3
Lead Free
Syringe, 1.23 oz (35g), 10cc
6 Months
Date of Manufacture
32°F ~ 50°F (0°C ~ 10°C)
57-3901-5603, 57-3901-5403
70-1708-0520
SOLDERPASTE WATER SOL SYR 35GM
Kester Solder
47
In Stock
1 : ¥386.88000
Dispenser
Dispenser
Active
Solder Paste
Sn63Pb37 (63/37)
-
361°F (183°C)
Water Soluble
-
3
Leaded
Syringe, 1.23 oz (35g), 10cc
6 Months
Date of Manufacture
32°F ~ 50°F (0°C ~ 10°C)
SOLDERPASTE WATER SOL SYR 100GM
57-3901-5607
SOLDERPASTE WATER SOL SYR 100GM
Kester Solder
0
In Stock
50 : ¥551.48240
Dispenser
Dispenser
Obsolete
Solder Paste
Sn63Pb37 (63/37)
-
361°F (183°C)
Water Soluble
-
-
Leaded
Syringe, 3.53 oz (100g)
6 Months
Date of Manufacture
32°F ~ 50°F (0°C ~ 10°C)
Showing
of 3

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.