Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,849 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥2.63802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 mOhms | ±1% | 5W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -65°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.043" (1.10mm) | 2 | - | |||
4,000 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥2.63802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5 mOhms | ±1% | 3W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -55°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | - | 2 | - | |||
2,000 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥2.93029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5 mOhms | ±0.5% | 3W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -55°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | - | 2 | - | |||
4,000 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,000 : ¥3.41721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 mOhms | ±0.5% | 5W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -65°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.043" (1.10mm) | 2 | - | |||
3,915 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,000 : ¥3.41721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±0.5% | 6W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -65°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.059" (1.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥2.63802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±1% | 6W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -65°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | 0.051" (1.30mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥2.63802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 mOhms | ±1% | 4W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -55°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥2.93029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 mOhms | ±0.5% | 4W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -55°C ~ 170°C | 3920 (1052 Metric) | 3920 | AEC-Q200 | 0.394" L x 0.205" W (10.00mm x 5.20mm) | - | 2 | - |