4073-0-15-15-23-27-10-0 | |
---|---|
DigiKey Part Number | 54-4073-0-15-15-23-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4073-0-15-15-23-27-10-0 |
Description | PRESS-FIT RECEPTACLE FOR NON-PLA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.253" (6.43mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.103" (2.62mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | - | |
Socket Depth | 0.190" (4.83mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥5.11320 | ¥127.83 |
50 | ¥5.00300 | ¥250.15 |
100 | ¥4.78550 | ¥478.55 |
250 | ¥4.35088 | ¥1,087.72 |
500 | ¥3.91558 | ¥1,957.79 |
1,000 | ¥3.82987 | ¥3,829.87 |