Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥845.61000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.94" L x 1.26" W x 4.88" H (100.0mm x 32.0mm x 124.0mm) | CE, cULus, cURus, UKCA | 61010-1; 62368-1 | |||
16 In Stock | 1 : ¥738.88000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial), Laboratory | 94% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.94" L x 1.42" W x 4.88" H (100.0mm x 36.0mm x 124.0mm) | CE, cULus, cURus, UKCA | 61010-1; 62368-1 | |||
0 In Stock | 1 : ¥845.61000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.94" L x 1.26" W x 4.88" H (100.0mm x 32.0mm x 124.0mm) | CE, cULus, cURus, UKCA | 61010-1; 62368-1 | |||
0 In Stock | 1 : ¥845.61000 Box | Box | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 10A | 120W | 4 kV | ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.94" L x 1.26" W x 4.88" H (100.0mm x 32.0mm x 124.0mm) | CE, cULus, cURus, UKCA | 61010-1; 62368-1 | |||
0 In Stock | 1 : ¥1,122.16000 Bulk | Bulk | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.94" L x 1.42" W x 4.92" H (100.0mm x 36.0mm x 125.0mm) | CE, cULus, cURus, UKCA | 61010-1; 62368-1 | |||
0 In Stock | 1 : ¥3,740.54000 Bulk | Bulk | Obsolete | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial), Laboratory | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.18" L x 1.89" W x 5.14" H (131.5mm x 48.0mm x 130.6mm) | CE, cULus, cURus, UKCA | 61010-1; 62368-1 | |||
0 In Stock | Active | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 10A | 120W | 4 kV | ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.94" L x 1.42" W x 4.92" H (100.0mm x 36.0mm x 125.0mm) | CE, cULus, cURus, UKCA | 61010-1; 62368-1 | |||
0 In Stock | Active | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.94" L x 1.42" W x 4.92" H (100.0mm x 36.0mm x 125.0mm) | CE, cULus, cURus, UKCA | 61010-1; 62368-1 |