Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,570 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.74948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±15ppm | ±10ppm | 8pF | 50 Ohms | Fundamental | -30°C ~ 85°C | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.50mm) | |||
3,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥2.21232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±10ppm | ±10ppm | 6pF | 50 Ohms | Fundamental | -30°C ~ 85°C | Surface Mount | 4-SMD, No Lead | 0.081" L x 0.065" W (2.05mm x 1.65mm) | 0.024" (0.60mm) | |||
3,000 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥2.53513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±15ppm | ±10ppm | 10pF | 60 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | 0.081" L x 0.065" W (2.05mm x 1.65mm) | 0.024" (0.60mm) | |||
290 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥6.28690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 96 MHz | ±16ppm | ±12ppm | 8pF | 20 Ohms | Fundamental | -40°C ~ 105°C | Surface Mount | 4-SMD, No Lead | 0.081" L x 0.065" W (2.05mm x 1.65mm) | 0.020" (0.50mm) | |||
100 In Stock | 1 : ¥16.41000 Cut Tape (CT) 3,000 : ¥10.61864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 76.8 MHz | ±10ppm | ±15ppm | 10pF | 30 Ohms | Fundamental | -40°C ~ 85°C | Surface Mount | 4-SMD, No Lead | 0.081" L x 0.065" W (2.05mm x 1.65mm) | 0.020" (0.50mm) |