DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
27 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5.1V | - | - | - | 2.94A | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 86% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
14 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5.1V | - | - | - | 2.94A | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 86% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
12 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
11 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 625mA | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5.1V | - | - | - | 2.94A | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 86% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
9 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 625mA | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
9 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 625mA | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
9 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
6 In Stock | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
29 In Stock | 1 : ¥282.41000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥282.41000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥282.41000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥282.41000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
8 In Stock | 1 : ¥282.41000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥270.09000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
3 In Stock | 1 : ¥282.41000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Baseplate | -40°C ~ 80°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | 62368-1 |