DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 40 : ¥376.66175 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥376.66175 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 4A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥376.66175 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 2.5A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥395.71475 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 12A | 40 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥395.71475 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 12A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥415.52700 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 2A, 2A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥415.52700 Tray | Tray | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 2A, 2A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥415.52700 Tray | Tray | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥415.52700 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 2.5A, 2.5A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥440.38425 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 2.5A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥440.38425 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 5A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥440.38425 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 12A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥440.38425 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 12A | 40 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 40 : ¥440.38425 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 4A | 60 W | 1.6 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | 62368-1 |