Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : ¥15.43000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 100 : ¥36.02790 Bulk | Bulk | Active | 1 | 8 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 100 : ¥51.03950 Bulk | Bulk | Active | 1 | 12 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
87 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
85 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
100 In Stock | 1 : ¥41.87000 Bulk | Bulk | Active | 1 | 6 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 100 : ¥22.71320 Bulk | Bulk | Active | 1 | 5 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 100 : ¥31.79820 Bulk | Bulk | Active | 1 | 7 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 100 : ¥38.31680 Bulk | Bulk | Active | 1 | 9 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 100 : ¥42.60720 Bulk | Bulk | Active | 1 | 10 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 100 : ¥47.04550 Bulk | Bulk | Active | 1 | 11 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray |