IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥444.63000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 15 A | 20 mW | - | 3 µA | 2.82 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
21 In Stock | 1 : ¥333.80000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 10 A | 20 mW | 1.6V @ 15V, 10A | 4.5 µA | 1.89 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 75°C (TJ) | Chassis Mount | Module | AG-EASY1B-2 |