Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,522 In Stock | 1 : ¥18.55000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
8,501 In Stock | 1 : ¥20.52000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.338" (8.59mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
8,157 In Stock | 1 : ¥22.91000 Cut Tape (CT) 200 : ¥18.30870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.243" (6.17mm) | - | - | 0.390" (9.91mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
2,046 In Stock | 1 : ¥23.81000 Cut Tape (CT) 200 : ¥19.04140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.243" (6.17mm) | - | - | 0.390" (9.91mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
5,076 In Stock | 1 : ¥26.11000 Cut Tape (CT) 200 : ¥20.87055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.243" (6.17mm) | - | - | 0.390" (9.91mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
2,173 In Stock | 1 : ¥27.26000 Cut Tape (CT) 200 : ¥21.78800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.243" (6.17mm) | - | - | 0.390" (9.91mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
682 In Stock | 1 : ¥29.31000 Cut Tape (CT) 200 : ¥23.43450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.243" (6.17mm) | - | - | 0.390" (9.91mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
5,714 In Stock | 1 : ¥19.29000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
125 In Stock | 1 : ¥21.02000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.338" (8.59mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
365 In Stock | 1 : ¥21.26000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
1,121 In Stock | 1 : ¥21.76000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.338" (8.59mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
1,623 In Stock | 1 : ¥22.25000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
21,718 In Stock | 1 : ¥22.66000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
1,742 In Stock | 1 : ¥22.91000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.338" (8.59mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
995 In Stock | 1 : ¥27.01000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
7,458 In Stock | 1 : ¥30.87000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
2,201 In Stock | 1 : ¥43.68000 Cut Tape (CT) 200 : ¥34.96845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.243" (6.17mm) | - | - | 0.390" (9.91mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
1,423 In Stock | 1 : ¥16.67000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.338" (8.59mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
4,333 In Stock | 1 : ¥21.43000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
1,147 In Stock | 1 : ¥21.59000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.338" (8.59mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
736 In Stock | 1 : ¥22.00000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
12,384 In Stock | 1 : ¥24.96000 Cut Tape (CT) 200 : ¥19.94900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.243" (6.17mm) | - | - | 0.390" (9.91mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
595 In Stock | 1 : ¥35.22000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | 0.492" (12.50mm) | 0.253" (6.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
905 In Stock | 1 : ¥38.67000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.243" (6.17mm) | 0.112" (2.84mm) | - | 0.338" (8.59mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - | |||
1,689 In Stock | 1 : ¥41.46000 Cut Tape (CT) 200 : ¥33.13765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.243" (6.17mm) | - | - | 0.390" (9.91mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.75A | - |