Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : ¥169.86000 Bulk | Bulk | Active | Alligator, Extra Large | 0.800" (20.32mm) | 1000V (1kV) | 20 A | Steel | Nickel | Polyamide (PA), Nylon | Insulated | Black and Red | 3.580" (90.93mm) | Banana, Female Socket (Jack) | 1 Pair | CAT III 1000V, IEC 1010, P2 | |||
0 In Stock Check Lead Time | 500 : ¥159.98856 Bulk | Bulk | Active | Alligator, Extra Large | 0.800" (20.32mm) | 1000V (1kV) | 20 A | Steel | Nickel | Polyamide (PA), Nylon | Insulated | Black and Red | 3.580" (90.93mm) | Banana, Female Socket (Jack) | 1 Pair | CAT III 1000V, IEC 1010, P2 |