AC DC Converters

Results: 7
Voltage - Output 1
3.3V5V12V15V24V36V48V
Current - Output 1
1.36 A1.81 A2.71 A4.34 A5.42 A10 A
Power (Watts)
33W50W65W
Efficiency
84%85%89%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LO65-20BxxSMU
LO65-20B36SMU
AC/DC CONVERTER 36V 65W
Mornsun America, LLC
0
In Stock
1 : ¥103.36000
Tray
Tray
Not For New Designs
Open Frame
1
80 ~ 264 VAC, 100 ~ 370 VDC
36V
-
-
-
-
-
1.81 A
65W
Household Appliances, ITE (Commercial), Medical
4 kV
91%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
CE, EN
60335-1; 60601-1; 62368-1
LO65-20BxxSMU
LO65-20B15SMU
AC/DC CONVERTER 15V 65W
Mornsun America, LLC
0
In Stock
1 : ¥103.36000
Tray
Tray
Not For New Designs
Open Frame
1
80 ~ 264 VAC, 100 ~ 370 VDC
15V
-
-
-
-
-
4.34 A
65W
Household Appliances, ITE (Commercial), Medical
4 kV
90%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
CE, EN
60335-1; 60601-1; 62368-1
LO65-20BxxSMU
LO65-20B05SMU
AC/DC CONVERTER 5V 50W
Mornsun America, LLC
0
In Stock
1 : ¥103.36000
Tray
Tray
Not For New Designs
Open Frame
1
80 ~ 264 VAC, 100 ~ 370 VDC
5V
-
-
-
-
-
10 A
50W
Household Appliances, ITE (Commercial), Medical
4 kV
85%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
CE, EN
60335-1; 60601-1; 62368-1
LO65-20BxxSMU
LO65-20B48SMU
AC/DC CONVERTER 48V 65W
Mornsun America, LLC
0
In Stock
1 : ¥141.95000
Tray
Tray
Not For New Designs
Open Frame
1
80 ~ 264 VAC, 100 ~ 370 VDC
48V
-
-
-
-
-
1.36 A
65W
Household Appliances, ITE (Commercial), Medical
4 kV
91%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
CE, EN
60335-1; 60601-1; 62368-1
LO65-20BxxSMU
LO65-20B03SMU
AC/DC CONVERTER 3.3V 33W
Mornsun America, LLC
0
In Stock
1 : ¥141.95000
Tray
Tray
Not For New Designs
Open Frame
1
80 ~ 264 VAC, 100 ~ 370 VDC
3.3V
-
-
-
-
-
10 A
33W
Household Appliances, ITE (Commercial), Medical
4 kV
84%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
CE, EN
60335-1; 60601-1; 62368-1
LO65-20BxxSMU
LO65-20B12SMU
AC/DC CONVERTER 12V 65W
Mornsun America, LLC
0
In Stock
1 : ¥147.28000
Tray
Tray
Not For New Designs
Open Frame
1
80 ~ 264 VAC, 100 ~ 370 VDC
12V
-
-
-
-
-
5.42 A
65W
Household Appliances, ITE (Commercial), Medical
4 kV
89%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
CE, EN
60335-1; 60601-1; 62368-1
LO65-20BxxSMU
LO65-20B24SMU
AC/DC CONVERTER 24V 65W
Mornsun America, LLC
0
In Stock
1 : ¥147.28000
Tray
Tray
Not For New Designs
Open Frame
1
80 ~ 264 VAC, 100 ~ 370 VDC
24V
-
-
-
-
-
2.71 A
65W
Household Appliances, ITE (Commercial), Medical
4 kV
90%
-40°C ~ 85°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
CE, EN
60335-1; 60601-1; 62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.