AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥477.48000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 4.63 A | 150W (250W Forced Air) | ITE (Commercial) | 3 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) | CE, cURus | 62368-1 | |||
63 In Stock | 1 : ¥477.48000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.83 A | 150W (250W Forced Air) | ITE (Commercial) | 3 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) | CE, cURus | 62368-1 | |||
55 In Stock | 1 : ¥477.48000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.42 A | 150W (250W Forced Air) | ITE (Commercial) | 3 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) | CE, cURus | 62368-1 |