Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥248.75000 Strip | Strip | Active | Crystal | TCXO | 20 MHz | - | HCMOS | 3.3V | ±280ppb | - | -40°C ~ 105°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.094" (2.40mm) | |||
20 In Stock | 1 : ¥408.75000 Strip | Strip | Active | Crystal | TCXO | 20 MHz | - | HCMOS | 3.3V | ±50ppb | - | -40°C ~ 105°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 10 : ¥296.42900 Strip | Strip | Active | Crystal | TCXO | 20 MHz | - | HCMOS | 3.3V | ±100ppb | - | -40°C ~ 105°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.094" (2.40mm) |