Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥55.66000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST (DM) | Off-On | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 65°C | |||
162 In Stock | 1 : ¥50.49000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 15.30mm Dia | -40°C ~ 85°C | |||
78 In Stock | 1 : ¥32.26000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Red | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
77 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Blue | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
95 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Black | LED, Red | 2 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
88 In Stock | 1 : ¥41.71000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Red | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.58mm Dia | -40°C ~ 85°C | |||
75 In Stock | 1 : ¥50.49000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Yellow | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
70 In Stock | 1 : ¥50.49000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
81 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Green | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.58mm Dia | -40°C ~ 85°C | |||
56 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | White | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.58mm Dia | -40°C ~ 85°C |