AC DC Converters

Results: 7
Voltage - Output 1
3.3V5V9V12V15V24V48V
Current - Output (Max)
630mA1.3A2A2.5A3.4A6A
Power (Watts)
20 W30 W31 W
Efficiency
85%86%88%90%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
MFG_30ACBEW_09S4
30ACBEW_48S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
59
In Stock
1 : ¥135.71000
Retail Package
Retail Package
Obsolete
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
48V
-
-
-
630mA
30 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
90%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
cURus, UL
60335-1; 62368-1
MFG_30ACBEW_09S4
30ACBEW_05S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
58
In Stock
1 : ¥135.71000
Retail Package
Retail Package
Obsolete
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
6A
30 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
86%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
cURus, UL
60335-1; 62368-1
MFG_30ACBEW_09S4
30ACBEW_24S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
57
In Stock
1 : ¥135.71000
Retail Package
Retail Package
Obsolete
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
24V
-
-
-
1.3A
31 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
88%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
cURus, UL
60335-1; 62368-1
MFG_30ACBEW_09S4
30ACBEW_09S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
0
In Stock
60 : ¥120.17100
Retail Package
Retail Package
Obsolete
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
9V
-
-
-
3.4A
31 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
88%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
cURus, UL
60335-1; 62368-1
MFG_30ACBEW_09S4
30ACBEW_03S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
0
In Stock
60 : ¥120.17100
Retail Package
Retail Package
Obsolete
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
3.3V
-
-
-
6A
20 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
85%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
cURus, UL
60335-1; 62368-1
MFG_30ACBEW_09S4
30ACBEW_12S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
0
In Stock
60 : ¥120.17100
Retail Package
Retail Package
Obsolete
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
2.5A
30 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
90%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
cURus, UL
60335-1; 62368-1
MFG_30ACBEW_09S4
30ACBEW_15S4
ENCLOSED AC DC CONVERTERS 1 OUTP
GAPTEC Electronic
0
In Stock
60 : ¥120.17100
Retail Package
Retail Package
Obsolete
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
15V
-
-
-
2A
30 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
90%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
cURus, UL
60335-1; 62368-1
Showing
of 7

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.