Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1,500 : ¥54.64495 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
900 In Stock | 1 : ¥65.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
900 In Stock | 1 : ¥67.33000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,573 In Stock | 1 : ¥94.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,526 In Stock | 1 : ¥96.30000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥55.20758 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,500 : ¥60.43299 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,600 : ¥62.15962 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥62.15965 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥63.51627 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 49 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥64.80988 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥66.15442 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥70.18826 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 63 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 28x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 900 : ¥73.14646 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥73.14650 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 900 : ¥74.62548 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥74.62554 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 80MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | 78 | 576KB (576K x 8) | FLASH | 64K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |