Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,356.14000 Box | Box | Active | Energy Monitor | Current, Voltage | 5 ~ 32A, 0 ~ 230VAC, 48 ~ 65Hz | LCD - Black Characters, White Backlight | 7 | 0.236" (6.00mm) | Analog | - | - | DIN Rail | Screw Terminal | IP51 - Dust Protected | - | |||
0 In Stock Check Lead Time | 1 : ¥1,328.68000 Box | Box | Active | Energy Monitor | Current, Voltage | 5 ~ 32A, 0 ~ 230VAC, 48 ~ 65Hz | LCD - Black Characters, White Backlight | 7 | 0.236" (6.00mm) | Analog | - | - | DIN Rail | Screw Terminal | IP51 - Dust Protected | - | |||
0 In Stock Check Lead Time | 1 : ¥1,468.18000 Box | Box | Active | Energy Monitor | Current, Voltage | 5 ~ 32A, 0 ~ 230VAC, 48 ~ 65Hz | LCD - Black Characters, White Backlight | 7 | 0.236" (6.00mm) | Analog | - | - | DIN Rail | Screw Terminal | IP51 - Dust Protected | - |