Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,181 In Stock | 1 : ¥36.45000 Cut Tape (CT) 3,000 : ¥22.80273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.375V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
2,230 In Stock | 1 : ¥40.64000 Cut Tape (CT) 3,000 : ¥25.14253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.375V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
985 In Stock | 1 : ¥41.23000 Cut Tape (CT) 1,000 : ¥27.81938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 60mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
930 In Stock | 1 : ¥41.23000 Cut Tape (CT) 1,000 : ¥24.62941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 60mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
988 In Stock | 1 : ¥44.74000 Cut Tape (CT) 1,000 : ¥32.33842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 212.25 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 60mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
2,923 In Stock | 1 : ¥46.30000 Cut Tape (CT) 3,000 : ¥31.81299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 212.5 MHz | Enable/Disable | LVDS | 2.375V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) |