DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 8.55V | 9.45V | 12V | 24V | - | - | 21mA, 21mA | 756 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 5V | 12V | - | - | 42mA, 42mA | 714 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.75V | 5.25V | 5V | 9V | - | - | 56mA, 56mA | 784 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 3.3V | 12V | - | - | 42mA, 42mA | 643 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 5V | 5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
128 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 12V | 3.3V | - | - | 150mA, 150mA | 2.295 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
128 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.75V | 5.25V | 12V | 9V | - | - | 56mA, 56mA | 1.176 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
126 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 22.8V | 25.2V | 5V | 3.3V | - | - | 150mA, 150mA | 1.245 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | - | - | - | - | |||
125 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 14.25V | 15.75V | 3.3V | 12V | - | - | 42mA, 42mA | 643 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
125 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 8.55V | 9.45V | 5V | 3.3V | - | - | 150mA, 150mA | 1.245 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
114 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.75V | 5.25V | 12V | 5V | - | - | 100mA, 100mA | 1.7 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
109 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 3.3V | 5V | - | - | 100mA, 100mA | 830 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 24V | 3.3V | - | - | 150mA, 150mA | 4.095 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 24V | 24V | - | - | 21mA, 21mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 8.55V | 9.45V | 12V | 15V | - | - | 34mA, 34mA | 918 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 8.55V | 9.45V | 12V | 5V | - | - | 100mA, 100mA | 1.7 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 12V | 15V | - | - | 34mA, 34mA | 918 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 12V | 5V | - | - | 100mA, 100mA | 1.7 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 8.55V | 9.45V | 9V | 5V | - | - | 100mA, 100mA | 1.4 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
70 In Stock | 1 : ¥66.50000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 8.55V | 9.45V | 3.3V | 5V | - | - | 100mA, 100mA | 830 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 125 : ¥57.00288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 9V | 15V | - | - | 34mA, 34mA | 816 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 125 : ¥58.86216 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 14.25V | 15.75V | 15V | 9V | - | - | 56mA, 56mA | 1.344 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 125 : ¥58.86216 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.75V | 5.25V | 9V | 15V | - | - | 34mA, 34mA | 816 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 125 : ¥58.86216 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 14.25V | 15.75V | 24V | 5V | - | - | 100mA, 100mA | 2.9 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 125 : ¥58.86216 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 11.4V | 12.6V | 9V | 12V | - | - | 42mA, 42mA | 882 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - |