Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
628 In Stock | 1 : ¥217.03000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 6 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 3.6mH | |||
32 In Stock | 1 : ¥193.82000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 3 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 5.9mH | |||
72 In Stock | 1 : ¥210.74000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 10 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 3.9mH | |||
80 In Stock | 1 : ¥280.61000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 10 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 3.9mH | |||
2 In Stock | 1 : ¥508.69000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 20 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Threaded Post (M5) | 1.2mH | |||
0 In Stock Check Lead Time | 1 : ¥300.08000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 16 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1.3mH | |||
0 In Stock Check Lead Time | 1 : ¥261.83000 Bulk | Bulk | Active | Single Phase | Two Stage | 250V | 250V | 3 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 5.9mH | |||
0 In Stock Check Lead Time | 1 : ¥278.15000 Bulk | Bulk | Active | Single Phase | Two Stage | 250V | 250V | 6 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 3.6mH | |||
0 In Stock Check Lead Time | 1 : ¥329.41000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 16 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1.3mH | |||
0 In Stock Check Lead Time | 1 : ¥542.40000 Bulk | Bulk | Active | Single Phase | Two Stage | 250V | 250V | 25 A | 50/60Hz | General Purpose | cUR, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Threaded Post (M5) | 800µH |