Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362 In Stock | 1 : ¥106.07000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
5,271 In Stock | 1 : ¥24.55000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
327 In Stock | 1 : ¥36.78000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
658 In Stock | 1 : ¥44.99000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
1,403 In Stock | 1 : ¥78.24000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
490 In Stock | 1 : ¥95.39000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
135 In Stock | 1 : ¥130.61000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 18 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
120 In Stock | 1 : ¥160.58000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
442 In Stock | 1 : ¥160.91000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 18 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥76.84000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥77.58000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥130.28000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 18 | 2 | 0.165" (4.20mm) | 16 | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 2,240 : ¥30.23446 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | 5 | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 2,240 : ¥30.23673 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 960 : ¥33.40159 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 18 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 960 : ¥35.42027 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 18 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 1,600 : ¥37.00473 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 960 : ¥37.35532 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 18 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,600 : ¥38.69445 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 640 : ¥40.09102 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,600 : ¥46.87599 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,600 : ¥46.87599 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 3,200 : ¥50.49357 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 320 : ¥52.12525 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,600 : ¥55.03692 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 14 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | - | 0.246" (6.25mm) | - | 0.587" (14.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Blind Mating | - | - | UL94 V-0 | Black | - | - |