FFC, FPC (Flat Flexible) Connector Assemblies

Results: 30
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Positions
21222324252627282930
Locking Feature
Flip LockSlide Lock
Cable End Type
StraightStraight, Tapered
Contact Finish
GoldTin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
30Results
Applied FiltersRemove All

Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0524372271
0524372271
CONN FFC BOTTOM 22POS 0.5MM R/A
Molex
5,340
In Stock
1 : ¥24.47000
Cut Tape (CT)
1,000 : ¥14.16700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
22
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372471
0524372471
CONN FFC BOTTOM 24POS 0.5MM R/A
Molex
3,124
In Stock
1 : ¥26.03000
Cut Tape (CT)
1,000 : ¥15.10719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
52437-3071
0524373071
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
5,348
In Stock
1 : ¥30.62000
Cut Tape (CT)
1,000 : ¥17.76799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372171
0524372171
CONN FFC BOTTOM 21POS 0.5MM R/A
Molex
7,300
In Stock
1 : ¥21.18000
Cut Tape (CT)
1,000 : ¥12.28179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
21
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372571
0524372571
CONN FFC BOTTOM 25POS 0.5MM R/A
Molex
3,762
In Stock
1 : ¥26.93000
Cut Tape (CT)
1,000 : ¥15.61825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
25
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372671
0524372671
CONN FFC BOTTOM 26POS 0.5MM R/A
Molex
3,088
In Stock
1 : ¥29.14000
Cut Tape (CT)
1,000 : ¥16.92033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372871
0524372871
CONN FFC BOTTOM 28POS 0.5MM R/A
Molex
7,124
In Stock
1 : ¥30.62000
Cut Tape (CT)
1,000 : ¥12.51782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
28
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372771
0524372771
CONN FFC BOTTOM 27POS 0.5MM R/A
Molex
9,766
In Stock
1 : ¥20.03000
Cut Tape (CT)
1,000 : ¥12.69556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
27
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372872
0524372872
CONN FFC BOTTOM 28POS 0.5MM R/A
Molex
8,000
In Stock
1,000 : ¥11.27494
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
28
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
52437-2272
0524372272
CONN FFC BOTTOM 22POS 0.5MM R/A
Molex
7,607
In Stock
1 : ¥16.42000
Cut Tape (CT)
1,000 : ¥9.10205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
22
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
52437-2472
0524372472
CONN FFC BOTTOM 24POS 0.5MM R/A
Molex
7,970
In Stock
1 : ¥17.65000
Cut Tape (CT)
1,000 : ¥9.82714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
52437-3072
0524373072
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
4,910
In Stock
1 : ¥21.59000
Cut Tape (CT)
1,000 : ¥11.99879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372233
0524372233
CONN FFC BOTTOM 22POS 0.5MM R/A
Molex
8,091
In Stock
1 : ¥18.64000
Cut Tape (CT)
1,000 : ¥9.40852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
22
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372433
0524372433
CONN FFC BOTTOM 24POS 0.5MM R/A
Molex
5,141
In Stock
1 : ¥20.85000
Cut Tape (CT)
1,000 : ¥11.56351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372833
0524372833
CONN FFC BOTTOM 28POS 0.5MM R/A
Molex
3,934
In Stock
1 : ¥22.17000
Cut Tape (CT)
1,000 : ¥12.27940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
28
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524373033
0524373033
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
1,983
In Stock
1 : ¥23.15000
Cut Tape (CT)
1,000 : ¥13.40595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 21POS 0.5MM R/A
0524372172
CONN FFC BOTTOM 21POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
6,000 : ¥7.74954
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
21
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 23POS 0.5MM R/A
0524372372
CONN FFC BOTTOM 23POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
8,000 : ¥8.20318
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
23
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 25POS 0.5MM R/A
0524372572
CONN FFC BOTTOM 25POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
8,000 : ¥8.83055
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
25
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 26POS 0.5MM R/A
0524372672
CONN FFC BOTTOM 26POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
8,000 : ¥9.14422
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
MFG_524372772
0524372772
CONN FFC BOTTOM 27POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
8,000 : ¥9.45791
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
27
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
MFG_524372772
0524372972
CONN FFC BOTTOM 29POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
8,000 : ¥10.08527
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
29
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 29POS 0.5MM R/A
0524372933
CONN FFC BOTTOM 29POS 0.5MM R/A
Molex
0
In Stock
4,000 : ¥11.32393
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
29
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 23POS 0.5MM R/A
0524372371
CONN FFC BOTTOM 23POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
4,000 : ¥13.20676
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
23
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0524372971
0524372971
CONN FFC BOTTOM 29POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
4,000 : ¥16.33216
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
29
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 30

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.