Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,061 In Stock | 1 : ¥1.70000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.235" (5.97mm) | Gold | - | Black | UL94 V-0 | Polyester Thermoplastic, Glass Filled | - | 3A | |||
1,862 In Stock | 1 : ¥6.21000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.250" (6.35mm) | Gold | 20.0µin (0.51µm) | Black | UL94 V-0 | Polyamide (PA46), Nylon 4/6 | - | 3A | |||
641 In Stock | 1 : ¥6.97000 Bulk | Bulk | Active | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.375" (9.53mm) | Gold | 20.0µin (0.51µm) | Black | UL94 V-0 | Polyamide (PA46), Nylon 4/6 | - | 3A |