PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,102 In Stock | 1 : ¥8.78000 Cut Tape (CT) 6,000 : ¥4.25806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.100" (2.54mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.064" (1.63mm) | 0.066" (1.68mm) | 0.078" (1.98mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
694 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | - | 0.066" (1.68mm) | 0.078" (1.98mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
939 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.064" (1.63mm) | 0.066" (1.68mm) | 0.078" (1.98mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.23009 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | - | 0.066" (1.68mm) | 0.078" (1.98mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |