SP1012-05WTG | |
---|---|
DigiKey Part Number | F6581TR-ND - Tape & Reel (TR) F6581CT-ND - Cut Tape (CT) F6581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1012-05WTG |
Description | TVS DIODE 5VWM 12.3VC 6FLIPCHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-FLIPCHIP (0.94x0.61) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN, FC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥3.95710 | ¥395.71 |
500 | ¥3.30608 | ¥1,653.04 |
1,000 | ¥2.81366 | ¥2,813.66 |
2,000 | ¥2.50592 | ¥5,011.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.37403 | ¥11,870.15 |
10,000 | ¥2.19818 | ¥21,981.80 |
25,000 | ¥2.16300 | ¥54,075.00 |