Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5,000 : ¥15.65953 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 33 µH | ±10% | 95 mA | - | Unshielded | 5.2Ohm Max | 45 @ 2.5MHz | 15MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | 5,000 : ¥15.65953 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 680 nH | ±10% | 485 mA | - | Unshielded | 200mOhm Max | 40 @ 25MHz | 215MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | 5,000 : ¥15.65953 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 5.6 µH | ±10% | 69 mA | - | Unshielded | 10Ohm Max | 45 @ 2.5MHz | 11.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | 5,000 : ¥15.65953 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 10 µH | ±10% | 95 mA | - | Unshielded | 5.2Ohm Max | 45 @ 7.9MHz | 47MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | 5,000 : ¥15.65953 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 100 µH | ±10% | 52 mA | - | Unshielded | 17.5Ohm Max | 45 @ 2.5MHz | 9.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | 5,000 : ¥15.65953 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 120 µH | ±10% | 54.5 mA | - | Unshielded | 16Ohm Max | 35 @ 790kHz | 8.9MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | 5,000 : ¥15.65953 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 820 nH | ±10% | 465 mA | - | Unshielded | 220mOhm Max | 40 @ 25MHz | 200MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 3.9 µH | ±10% | 178 mA | - | Unshielded | 1.5Ohm Max | 50 @ 7.9MHz | 95MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 39 µH | ±10% | 83.5 mA | - | Unshielded | 6.8Ohm Max | 45 @ 2.5MHz | 13.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 4.7 µH | ±10% | 150 mA | - | Unshielded | 2.1Ohm Max | 55 @ 7.9MHz | 88MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 390 nH | ±10% | 420 mA | - | Unshielded | 590mOhm Max | 25 @ 25MHz | 380MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 4.7 µH | ±10% | 150 mA | - | Unshielded | 2.1Ohm Max | 55 @ 7.9MHz | 88MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 3.9 µH | ±10% | 178 mA | - | Unshielded | 1.5Ohm Max | 50 @ 7.9MHz | 95MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 100 nH | ±10% | 895 mA | - | Unshielded | 130mOhm Max | 35 @ 25MHz | 680MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 5.6 µH | ±10% | 130 mA | - | Unshielded | 2.8Ohm Max | 55 @ 7.9MHz | 78MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 2.2 µH | ±10% | 105 mA | - | Unshielded | 4.3Ohm Max | 45 @ 2.5MHz | 20MHz | AEC-Q200 | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 180 µH | ±10% | 49 mA | - | Unshielded | 20Ohm Max | 35 @ 790kHz | 7.5MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 330 nH | ±10% | 460 mA | - | Unshielded | 490mOhm Max | 25 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 3.3 µH | ±10% | 198 mA | - | Unshielded | 1.2Ohm Max | 45 @ 7.9MHz | 100MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±10% | 645 mA | - | Unshielded | 250mOhm Max | 30 @ 25MHz | 500MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 220 µH | ±10% | 42.5 mA | - | Unshielded | 26.5Ohm Max | 35 @ 790kHz | 7.1MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 8.2 µH | ±10% | 104 mA | - | Unshielded | 4.4Ohm Max | 45 @ 7.9MHz | 52MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 270 nH | ±10% | 525 mA | - | Unshielded | 380mOhm Max | 30 @ 25MHz | 440MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Phenolic | 270 nH | ±10% | 525 mA | - | Unshielded | 380mOhm Max | 30 @ 25MHz | 440MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Iron Powder | 100 µH | ±10% | 52 mA | - | Unshielded | 17.5Ohm Max | 45 @ 2.5MHz | 9.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | Axial | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - |