LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,358 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,500 : ¥1.15911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 20mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 10mA | 120° | Surface Mount | 569nm | 565nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
8,091 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,500 : ¥1.15911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 13mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 10mA | 120° | Surface Mount | 569nm | 565nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
7,740 In Stock | 1 : ¥4.17000 Cut Tape (CT) 8,000 : ¥0.96595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 20mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 10mA | 120° | Surface Mount | 569nm | 565nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
2,571 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,500 : ¥1.15911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 18mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 10mA | 120° | Surface Mount | 569nm | 565nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
2,905 In Stock | 1 : ¥4.17000 Cut Tape (CT) 8,000 : ¥0.96595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 13mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 10mA | 120° | Surface Mount | 569nm | 565nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Green | Standard | - | Clear | 18mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 10mA | 120° | Surface Mount | 569nm | 565nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm |