Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock 100 Factory | 1 : ¥138.12000 Box | Box | Active | Cable Gland, Long Entry | 0.315" (8.00mm) | 0.591" (15.00mm) | M20x1.5 | 0.394" (10.00mm) | - | 0.787" (20.0mm) | Brass, Nickel Plated | Contact Spring, O-Ring, Seal, Strain Relief | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
22 In Stock | 1 : ¥167.51000 Box | Box | Active | Cable Gland, Long Entry | 0.492" (12.50mm) | 0.807" (20.50mm) | M25x1.5 | 0.433" (11.00mm) | - | 0.984" (25.0mm) | Brass, Nickel Plated | Contact Spring, O-Ring, Seal, Strain Relief | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -60°C ~ 100°C | |||
20 In Stock | 1 : ¥252.09000 Box | Box | Active | Cable Gland, Long Entry | 0.669" (17.00mm) | 1.004" (25.50mm) | M32x1.5 | 0.512" (13.00mm) | - | 1.260" (32.0mm) | Brass, Nickel Plated | Contact Spring, O-Ring, Seal, Strain Relief | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -60°C ~ 100°C | |||
4 In Stock | 1 : ¥83.88000 Box | Box | Active | Cable Gland, Long Entry | 0.236" (6.00mm) | 0.413" (10.50mm) | M16x1.5 | 0.394" (10.00mm) | - | 0.630" (16.0mm) | Brass, Nickel Plated | Contact Spring, O-Ring, Seal, Strain Relief | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -60°C ~ 100°C | |||
0 In Stock Check Lead Time | 50 : ¥93.53000 Box | Box | Active | Cable Gland, Long Entry | 0.138" (3.50mm) | 0.197" (5.00mm) | M12x1.5 | 0.394" (10.00mm) | - | 0.472" (12.0mm) | Brass, Nickel Plated | Contact Spring, O-Ring, Seal, Strain Relief | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -60°C ~ 100°C | |||
0 In Stock Check Lead Time | 50 : ¥93.53000 Box | Box | Active | Cable Gland, Long Entry | 0.197" (5.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.394" (10.00mm) | - | 0.472" (12.0mm) | Brass, Nickel Plated | Contact Spring, O-Ring, Seal, Strain Relief | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -60°C ~ 100°C |