AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,191.94000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 2.1 A | 100W | ITE (Commercial), Medical | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.10" W x 3.23" H (160.0mm x 28.0mm x 82.0mm) | CE | |||
3 In Stock 3 Factory | 1 : ¥1,027.67000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 8.5 A | 100W | ITE (Commercial), Medical | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm) | CE | |||
2 In Stock | 1 : ¥1,027.67000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 4.5 A | 100W | ITE (Commercial), Medical | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm) | CE | |||
1 In Stock | 1 : ¥1,027.67000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 7 A | 100W | ITE (Commercial), Medical | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm) | CE | |||
1 In Stock | 1 : ¥1,027.67000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 2.1 A | 100W | ITE (Commercial), Medical | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,027.67000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 20 A | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 7 A | 100W | ITE (Commercial), Medical | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.10" W x 3.23" H (160.0mm x 28.0mm x 82.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 4.5 A | 100W | ITE (Commercial), Medical | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.10" W x 3.23" H (160.0mm x 28.0mm x 82.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 20 A | 100W | ITE (Commercial), Medical | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.10" W x 3.23" H (160.0mm x 28.0mm x 82.0mm) | CE |