AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥10,111.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | 100 A | 3000W | ITE (Commercial) | 3 kV | 91% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm) | CB, TUV, UL | 62368-1 | |||
10 In Stock | 1 : ¥10,111.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 250 A | 3000W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm) | CB, TUV, UL | 62368-1 | |||
19 In Stock | 1 : ¥10,111.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 125 A | 3000W | ITE (Commercial) | 3 kV | 91% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥10,111.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 62.5 A | 3000W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥10,111.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | 83.5 A | 3000W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥10,111.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 60V | - | - | - | - | 50 A | 3000W | ITE (Commercial) | 3 kV | 93% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥10,111.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 200 A | 3000W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 60°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 14.41" L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm) | CB, TUV, UL | 62368-1 |