AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
429 In Stock | 1 : ¥156.97000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
323 In Stock | 1 : ¥169.12000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
309 In Stock | 1 : ¥169.12000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
775 In Stock | 1 : ¥119.53000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
129 In Stock | 1 : ¥156.97000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 2A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
145 In Stock | 1 : ¥169.12000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1.2A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
249 In Stock | 1 : ¥156.97000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥156.97000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 2A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 420mA | 20 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 420mA | 20 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 5V | 3A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 1A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥138.40416 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 420mA | 20 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥169.12000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥125.15320 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 1.2A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 1.2A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 7.5V | 2A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 7.5V | 2A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 7.5V | 2A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 7.5V | 2A | 15 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C18 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 18V | 1A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 1A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE | |||
0 In Stock Check Lead Time | 250 : ¥128.47884 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 1A | 18 W | 100mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C18 | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | CE |