AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
991 In Stock | 1 : ¥257.78000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.7A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
331 In Stock | 1 : ¥333.22000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
912 In Stock | 1 : ¥257.78000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C8 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
215 In Stock | 1 : ¥333.22000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.3A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
213 In Stock | 1 : ¥233.81000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C8 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
108 In Stock | 1 : ¥343.73000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 7A | 35 W | 210mW (Max) | - | Medical | Level VI | -20°C ~ 50°C | Rectangular, 6 Position | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
0 In Stock Check Lead Time | 250 : ¥277.01908 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 3.3A | 59 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C8 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
0 In Stock Check Lead Time | 250 : ¥277.01908 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 6A | 63 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE | 60601-1 | |||
0 In Stock Check Lead Time | 250 : ¥277.01908 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.7A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C8 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
0 In Stock Check Lead Time | 250 : ¥263.39392 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.35A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
7 In Stock | 1 : ¥333.22000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 4A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥333.22000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.7A | 65 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE | - | |||
0 In Stock Check Lead Time | 250 : ¥285.73136 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 7A | 35 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C8 | 4.25" L x 2.67" W x 1.28" H (108.0mm x 67.9mm x 32.5mm) | CE | - | |||
0 In Stock Check Lead Time | 250 : ¥285.73136 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 7A | 35 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C18 | 4.25" L x 2.67" W x 1.28" H (108.0mm x 67.9mm x 32.5mm) | CE | - | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 16V | 3.75A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE, cURus | - | |||
0 In Stock | Active | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C14 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C8 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C18 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.7A | 60 W | 210mW (Max) | Positive Center | Medical | Level VI | -20°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 45.3" (1.15m) | IEC 320-C18 | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | CE | - |