DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,080 In Stock | 1 : ¥531.47000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 41.0dB(A) | 2.9 W | 6850 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.146 lb (66.22 g) | |||
71 In Stock | 1 : ¥585.62000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 25.3 CFM (0.708m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 1.8 W | 5600 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.146 lb (66.22 g) | |||
512 In Stock | 1 : ¥592.85000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 25.3 CFM (0.708m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 2.1 W | 5600 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.146 lb (66.22 g) | |||
59 In Stock | 1 : ¥414.93000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 33.0 CFM (0.924m³/min) | - | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 43.0dB(A) | 2.9 W | 6850 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.188 lb (85.28 g) |