Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥1,408.31000 Box | Box | Obsolete | Tachometer | Up | - | - | 5 | LCD - Black Characters | 0.600" (15.20mm) | Voltage | - | Battery, 3.6VDC | Non-Resettable | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : ¥1,555.72000 Box | Box | Obsolete | Tachometer | Up | - | - | 5 | LCD - Green Characters, Backlight | 0.600" (15.20mm) | Voltage | - | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | Non-Resettable | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : ¥1,555.72000 Box | Box | Obsolete | Tachometer | Up | - | - | 5 | LCD - Red Characters, Backlight | 0.600" (15.20mm) | Voltage | - | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | Non-Resettable | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |