Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,975 In Stock | 1 : ¥51.26000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
520 In Stock | 1 : ¥27.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
185 In Stock | 1 : ¥30.60000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
2,418 In Stock | 1 : ¥34.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 56KB (56K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
453 In Stock | 1 : ¥40.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
12,480 In Stock | 1 : ¥43.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 56KB (56K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
160 In Stock | 1 : ¥44.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 48KB (48K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
4,900 In Stock | 1 : ¥48.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA (4.5x4.5) | 48-TFBGA | |||
450 In Stock | 1 : ¥50.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
260 In Stock | 1 : ¥26.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 8KB (8K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
2,420 In Stock | 1 : ¥26.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
198 In Stock | 1 : ¥27.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 24KB (24K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
215 In Stock | 1 : ¥32.13000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
250 In Stock | 1 : ¥36.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 24KB (24K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
528 In Stock | 1 : ¥42.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
490 In Stock | 1 : ¥48.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 56KB (56K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,300 : ¥10.37308 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 260 : ¥17.26396 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock 275 Marketplace Check Lead Time | 260 : ¥20.08527 Tray | Bulk Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 24KB (24K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock 12,185 Marketplace Check Lead Time | 260 : ¥24.34112 Tray | Bulk Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
60 In Stock | 1 : ¥34.43000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 24KB (24K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
1 In Stock | 1 : ¥38.26000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 260 : ¥17.53804 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 8KB (8K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 260 : ¥18.42973 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad | |||
0 In Stock Check Lead Time | 4,000 : ¥18.53041 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HVQFN (7x7) | 32-VQFN Exposed Pad |