Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥53.45000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 (Mate), 8 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Silver | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥28.59480 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 (Mate), 4 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Silver | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥42.70740 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 (Mate), 6 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Silver | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥72.48440 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 (Mate), 10 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Silver | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥85.85820 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 (Mate), 12 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Silver | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥99.97080 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 (Mate), 14 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Silver | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥113.71400 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 (Mate), 16 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Silver | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥128.27000 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 (Mate), 18 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Silver | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥134.73600 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 (Mate), 20 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Silver | Retention Latches (Non-Wire Side) |