Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock 120 Factory | 1 : ¥953.24000 Bulk | Bulk | Obsolete | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.260" (6.60mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
142 In Stock 21 Factory | 1 : ¥1,502.76000 Bulk | Bulk | Obsolete | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 3.000" (76.20mm) | 0.810" (20.57mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
12 In Stock | 1 : ¥346.51000 Bulk | Bulk | Obsolete | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.375" (9.53mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
2 In Stock | 1 : ¥2,773.52000 Bulk | Bulk | Obsolete | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 4.000" (101.60mm) | 1.050" (26.67mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
0 In Stock 32 Factory | 5 : ¥1,098.06800 Bulk | Bulk | Obsolete | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 2.000" (50.80mm) | 0.550" (13.97mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months |