Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 1 : ¥78.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,000 In Stock | 1 : ¥83.91000 Cut Tape (CT) 1,000 : ¥47.60333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,600 In Stock | 1 : ¥45.48000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
640 In Stock | 1 : ¥53.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 54 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-MAPBGA (5x5) | 64-LFBGA | |||
1,260 Marketplace | Unavailable | Bulk | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 90 : ¥39.90600 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D - 16bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥26.27630 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 50 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D - 16bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥29.37591 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | FlexIO, I2C, IrDA, SPI, UART/USART | DMA, LCD, PWM, WDT | 54 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥31.53818 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | FlexIO, I2C, IrDA, SPI, UART/USART | DMA, LCD, PWM, WDT | 54 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 480 : ¥31.79777 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | FlexIO, I2C, IrDA, SPI, UART/USART | DMA, LCD, PWM, WDT | 70 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-FQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 480 : ¥33.96002 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | FlexIO, I2C, IrDA, SPI, UART/USART | DMA, LCD, PWM, WDT | 70 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-FQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥34.32771 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 54 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥35.20261 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 50 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D - 16bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 450 : ¥38.51584 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D - 16bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥39.41333 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 54 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥39.86451 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 640 : ¥40.57338 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 54 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-MAPBGA (5x5) | 64-LFBGA | |||
0 In Stock Check Lead Time | 450 : ¥45.77040 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 800 : ¥46.44430 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 54 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,740 : ¥47.95790 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 121-MAPBGA (8x8) | 121-LFBGA | |||
0 In Stock Check Lead Time | 640 : ¥50.29608 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-MAPBGA (5x5) | 64-LFBGA | |||
0 In Stock Check Lead Time | 450 : ¥52.78211 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,740 : ¥53.99928 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D - 16bit; D/A - 12bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 121-MAPBGA (8x8) | 121-LFBGA |