LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,697 In Stock | 1 : ¥35.70000 Cut Tape (CT) 1,000 : ¥15.98684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Cool | 5000K | - | 38lm (Typ) | 120mA | 3.3V | 95 lm/W | 80 | 200mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
675 In Stock | 1 : ¥35.70000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Cool | 5000K | - | 30lm (Typ) | 120mA | 3.3V | 75 lm/W | 90 | 200mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 5000K | - | 44lm (Typ) | 120mA | 3.3V | 100 lm/W | 65 | 200mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | 3000K | - | 25lm (Typ) | 120mA | 3.3V | 63 lm/W | 90 | 200mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) |