Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥199.42000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
1,148 In Stock | 1 : ¥178.70000 Cut Tape (CT) 700 : ¥148.34671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
163 In Stock | 1 : ¥172.41000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
149 In Stock | 1 : ¥228.15000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
87 In Stock | 1 : ¥217.07000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
61 In Stock | 1 : ¥192.11000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
56 In Stock | 1 : ¥192.11000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 176 : ¥131.76739 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 176 : ¥143.50102 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 1,500 : ¥143.58657 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 176 : ¥146.79176 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 176 : ¥146.79176 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 700 : ¥155.91267 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 176 : ¥159.82335 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 176 : ¥159.82335 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 1,500 : ¥160.07831 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 1,500 : ¥160.07831 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥159.02000 Cut Tape (CT) 1,500 : ¥132.01421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 60 : ¥171.89467 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 700 : ¥173.76596 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 700 : ¥173.76596 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LQFP (20x20) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 176 : ¥180.31131 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 1,500 : ¥180.39581 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥177.09000 Cut Tape (CT) 1,500 : ¥146.95611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 640K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥177.09000 Cut Tape (CT) 1,500 : ¥146.95611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 256K x 8 + 32MB DDR2 SDRAM | 1.7V ~ 1.9V | A/D 45x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA |