RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,991 In Stock | 1 : ¥955.49000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | GFSK | 902MHz ~ 928MHz | 250kbps | 30dBm | -113dBm | - | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 55mA | Surface Mount | -40°C ~ 85°C | Module | |||
250 In Stock | 1 : ¥955.49000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | FHSS, GFSK | 902MHz ~ 928MHz | 250kbps | 30dBm | -113dBm | UART | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 330mA ~ 900mA | Surface Mount | -40°C ~ 85°C | Module | |||
340 In Stock | 1 : ¥955.49000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | FHSS, GFSK | 902MHz ~ 928MHz | 250kbps | 30dBm | -113dBm | UART | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 330mA ~ 900mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : ¥955.49000 Tray | Tray | Active | Verified | General ISM < 1GHz | - | - | 902MHz ~ 928MHz | 250kbps | 30dBm | -113dBm | - | Antenna Not Included, RF Pad | ADF7023 | - | 2.6V ~ 3.6V | 40mA | 330mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 36 : ¥955.49389 Tray | Tray | Active | Verified | General ISM < 1GHz | - | FHSS, GFSK | 902MHz ~ 928MHz | 250kbps | 30dBm | -113dBm | UART | Antenna Not Included | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 330mA ~ 900mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 36 : ¥955.49389 Tray | Tray | Active | Verified | General ISM < 1GHz | - | FHSS, GFSK | 902MHz ~ 928MHz | 250kbps | 30dBm | -113dBm | UART | Antenna Not Included, U.FL | ADF7023 | - | 2.4V ~ 3.6V | 40mA | 330mA ~ 900mA | Surface Mount | -40°C ~ 85°C | Module |