RF Transceiver Modules and Modems

Results: 8
Product Status
ActiveObsolete
Modulation
-FHSS, GFSKGFSK
Data Rate
120Kbps250kbps
Antenna Type
-Antenna Not IncludedAntenna Not Included, CastellationAntenna Not Included, U.FL
Voltage - Supply
2.2V ~ 3.6V2.4V ~ 3.6V
Current - Transmitting
35mA ~ 55mA55mA
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XB9XT-DMUS-001
XB9X-DMUS-001
RF TXRX MOD ISM<1GHZU.FL SMD
Digi
3,257
In Stock
1 : ¥380.85000
Tray
Tray
Active
Verified
General ISM < 1GHz
-
-
902MHz ~ 928MHz
250kbps
13dBm
-113dBm
-
Antenna Not Included, U.FL
ADF7023
-
2.4V ~ 3.6V
40mA
55mA
Surface Mount
-40°C ~ 85°C
Module
XBEE SX
XB9X-DMRS-001
RF TXRX MOD ISM<1GHZU.FL SMD
Digi
35
In Stock
1 : ¥380.85000
Tray
Tray
Active
Verified
General ISM < 1GHz
-
GFSK
902MHz ~ 928MHz
250kbps
13dBm
-113dBm
-
Antenna Not Included, U.FL
ADF7023
-
2.4V ~ 3.6V
40mA
55mA
Surface Mount
-40°C ~ 85°C
Module
XBEE SX OEM RF MODULES
XB9X-DMRS-021
RF TXRX MOD ISM<1GHZSMD
Digi
43
In Stock
1 : ¥380.85000
Tray
Tray
Active
Verified
General ISM < 1GHz
-
FHSS, GFSK
902MHz ~ 928MHz
120Kbps
13dBm
-113dBm
-
Antenna Not Included
ADF7023
-
2.2V ~ 3.6V
40mA
35mA ~ 55mA
Surface Mount
-40°C ~ 85°C
Module
XBEE SX OEM RF MODULES
XB9X-DMUS-021
RF TXRX MOD ISM<1GHZSMD
Digi
27
In Stock
1 : ¥380.85000
Tray
Tray
Active
Verified
General ISM < 1GHz
-
FHSS, GFSK
902MHz ~ 928MHz
120Kbps
13dBm
-113dBm
-
Antenna Not Included
ADF7023
-
2.2V ~ 3.6V
40mA
35mA ~ 55mA
Surface Mount
-40°C ~ 85°C
Module
XBEE SX OEM RF MODULES
XB9X-DMUS-011
RF TXRX MOD ISM<1GHZU.FL SMD
Digi
6
In Stock
1 : ¥380.85000
Tray
Tray
Active
Verified
General ISM < 1GHz
-
GFSK
902MHz ~ 928MHz
250kbps
13dBm
-113dBm
-
Antenna Not Included, U.FL
ADF7023
-
2.4V ~ 3.6V
40mA
55mA
Surface Mount
-40°C ~ 85°C
Module
XB9X-DMRS-031
XB9X-DMRS-031
RF TXRX MOD ISM<1GHZ SMD
Digi
0
In Stock
Check Lead Time
36 : ¥380.85444
Tray
Tray
Active
Verified
General ISM < 1GHz
-
GFSK
902MHz ~ 928MHz
250kbps
13dBm
-113dBm
-
-
ADF7023
-
2.4V ~ 3.6V
40mA
55mA
Surface Mount
-40°C ~ 85°C
Module
XBEE SX
XB9X-DMUS-031
RF TXRX MOD ISM<1GHZU.FL SMD
Digi
0
In Stock
Check Lead Time
36 : ¥380.85444
Tray
Tray
Active
Verified
General ISM < 1GHz
-
GFSK
902MHz ~ 928MHz
250kbps
13dBm
-113dBm
-
Antenna Not Included, U.FL
ADF7023
-
2.4V ~ 3.6V
40mA
55mA
Surface Mount
-40°C ~ 85°C
Module
XBEE SX OEM RF MODULES
XB9X-DMRS-011
RF TXRX MOD ISM<1GHZ CAST SMD
Digi
0
In Stock
36 : ¥408.65361
Tray
Tray
Obsolete
Verified
General ISM < 1GHz
-
GFSK
902MHz ~ 928MHz
250kbps
13dBm
-113dBm
-
Antenna Not Included, Castellation
ADF7023
-
2.4V ~ 3.6V
40mA
55mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 8

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.