LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : ¥327.57000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 142 ~ 285V | 700mA | 200 W | 4.2 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
38 In Stock | 1 : ¥341.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 12V | 16A | 192 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
41 In Stock | 1 : ¥342.92000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 8.3A | 199 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM, UL | |||
74 In Stock | 1 : ¥357.78000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 27 ~ 56V | 5.55A | 200 W | 4.2 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
43 In Stock | 1 : ¥330.77000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 27 ~ 56V | 3.5A | 200 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
16 In Stock | 16 : ¥284.86500 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 142 ~ 285V | 700mA | 200 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM |