ESD5Z5.0 | |
---|---|
DigiKey Part Number | 4530-ESD5Z5.0TR-ND - Tape & Reel (TR) 4530-ESD5Z5.0CT-ND - Cut Tape (CT) 4530-ESD5Z5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z5.0 |
Description | TVS DIODE 5V VBR MIN 6.2V SOD- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 174W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.24600 | ¥1.23 |
10 | ¥0.23800 | ¥2.38 |
50 | ¥0.21020 | ¥10.51 |
100 | ¥0.19540 | ¥19.54 |
250 | ¥0.17404 | ¥43.51 |
500 | ¥0.14498 | ¥72.49 |
1,000 | ¥0.13768 | ¥137.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.11595 | ¥347.85 |
6,000 | ¥0.10871 | ¥652.26 |
15,000 | ¥0.10146 | ¥1,521.90 |