DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥1,080.33000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 38.6 CFM (1.08m³/min) | 2.160 in H2O (540.0 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 15.6 W | 4800 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.529 lb (240.00 g) | |||
92 In Stock | 1 : ¥1,080.33000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 32.8 CFM (0.918m³/min) | 1.530 in H2O (381.1 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 10.8 W | 4100 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.529 lb (240.00 g) | |||
60 In Stock | 1 : ¥1,080.33000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 38.6 CFM (1.08m³/min) | 2.160 in H2O (540.0 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 15.6 W | 4800 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.529 lb (240.00 g) | |||
187 In Stock | 1 : ¥1,080.33000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 32.8 CFM (0.918m³/min) | 1.530 in H2O (381.1 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 55.0dB(A) | 10.8 W | 4100 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.529 lb (240.00 g) | |||
54 In Stock | 1 : ¥747.17000 Bulk | Bulk | Active | 12VDC | - | 33.00mm | - | - | Ball | - | - | 58.0dB(A) | - | 4800 RPM | 2 Position Rectangular Connector | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - |